Subtotal (1 unit)*
£3.22
(exc. VAT)
£3.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,078 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.22 |
*price indicative
- RS Stock No.:
- 219-056
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 50 mm | |
| Length | 50m | |
| Model Number | 20821 | |
| Thickness | 50mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 50 mm | ||
Length 50m | ||
Model Number 20821 | ||
Thickness 50mm | ||
Colour Beige | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
RS PRO Masking Tape, 50 mm x 50 m, 124 μm Thickness
This RS PRO Masking Tape is designed for general contractor applications, providing reliable performance for indoor projects. It offers excellent adhesion and clean removal, making it ideal for everyday use. The tape can withstand temperatures up to 60°C for 30 minutes, ensuring durability in various conditions.
Features and Benefits
General Use Masking Tape: Suitable for contractor applications, providing versatility and reliability.
3 Days Removal: Can be removed cleanly within three days without causing surface damage.
Multi-Surfaces: Adheres to a variety of surfaces, ensuring flexibility in application.
High Temperature Resistance: Withstands up to 60°C for 30 minutes, suitable for demanding environments.
Easy Handling: Simple to apply and remove in one piece without leaving residues.
Outstanding Paint Lines: Provides sharp paint lines and perfect contours for professional results.
Applications
Interior projects
Contractor applications
Painting and decorating
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Colour: Beige
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 48mm x 50 m
- RS PRO 20829 Pink Masking Tape 50 mm x 50 m
- DUCK TAPE 232317 Beige Masking Tape Masking Tape 25mm x 50 m
- 3M SCOTCH 2120E Beige Masking Tape 24mm x 50 m
- 3M 501E Beige Masking Tape 24mm x 50 m
