RS PRO 8667 Beige Masking Tape 50 mm x 50 m

Subtotal (1 unit)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 978 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.19

*price indicative

RS Stock No.:
219-054
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

50 mm

Length

50m

Model Number

8667

Thickness

50mm

Colour

Beige

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RS

RS PRO Masking 50 mm x 50 m, Ivory


This RS PRO Masking Tape is designed for general contractor applications, providing reliable performance for indoor projects. It is ideal for everyday use, offering clean removal without surface damage. The tape can withstand temperatures up to 50°C for 60 minutes, making it a versatile choice for various tasks.

Features and Benefits


General Use Masking Tape: Suitable for contractor applications, ensuring reliable performance across multiple tasks

3 Days Removal: Can be removed cleanly within three days without leaving residue, preserving surface integrity

Multi-Surfaces: Adheres to a variety of surfaces, providing flexibility in application

Temperature Resistance: Withstands up to 50°C for 60 minutes, suitable for heat-exposed environments

Easy Handling: Simple to apply and remove in one piece, saving time and effort

Outstanding Paint Lines: Ensures perfect contours and clean paint lines, enhancing finish quality

Applications


Interior projects

Contractor tasks

Painting and decorating

Additional Information


Backing Material: Crepe Paper

Adhesive Material: Natural Rubber

Colour: Ivory

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy