CK 29 mm Tip Black Permanent Marker Pen

Subtotal (1 pack of 20 units)*

£40.60

(exc. VAT)

£48.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 16 November 2026
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£40.60£2.03

*price indicative

RS Stock No.:
893-796
Mfr. Part No.:
T3593
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Marker Pen

Marker Type

Pen

Tip Size

29 mm

Ink Colour

Black

Ink Colours Included

No

Tip Shape

Bullet Tip

Line Width

2mm

Permanent

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK double-ended pen offers precision marking for various surfaces, featuring quick-drying, permanent ink suitable for challenging conditions.

Quick-drying ink dries within 5 seconds on most surfaces

Waterproof for writing in wet, greasy, and gritty conditions

1mm fine bullet nib design for precise applications

0.7mm long nib with a 2mm diameter, Ideal for difficult-to-access areas

Premium quality acrylic nibs are non-toxic and low odour

Indelible ink ensures permanent or semi-permanent writing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy