CK 45 mm Tip Black Permanent Marker Pen
- RS Stock No.:
- 893-795
- Mfr. Part No.:
- T3592
- Brand:
- CK
Subtotal (1 pack of 20 units)*
£48.73
(exc. VAT)
£58.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.73 | £2.437 |
*price indicative
- RS Stock No.:
- 893-795
- Mfr. Part No.:
- T3592
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Marker Type | Pen | |
| Product Type | Marker Pen | |
| Tip Size | 45 mm | |
| Ink Colour | Black | |
| Ink Colours Included | No | |
| Tip Shape | Round | |
| Line Width | 1mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Marker Type Pen | ||
Product Type Marker Pen | ||
Tip Size 45 mm | ||
Ink Colour Black | ||
Ink Colours Included No | ||
Tip Shape Round | ||
Line Width 1mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK marker pen designed for precision marking in various conditions, featuring a unique extra long tip to enhance visibility and accuracy.
Quick drying ink that dries within 5 seconds on most surfaces, preventing smudges
Waterproof, enabling reliable use in wet, greasy, and gritty environments
Extra long 45mm Carpenter tip, Ideal for marking drill positions through battens, brackets, and guides
Premium quality non-toxic acrylic nib that produces a 1mm line, ensuring low odour and job site readiness
Related links
- CK 29 mm Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- Milwaukee 14.5 mm Tip Black Permanent Marker Pen
- Milwaukee 6.2 mm Tip Black Permanent Marker Pen
- Edding 0.6 mm Tip Black Permanent Marker Pen
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Black Permanent Marker Pen
- Edding 4 → 12 mm Tip Black Permanent Marker Pen
