Milwaukee 14.5 mm Tip Black Permanent Marker Pen
- RS Stock No.:
- 858-406
- Mfr. Part No.:
- 4932471559
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-406
- Mfr. Part No.:
- 4932471559
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Marker Type | Pen | |
| Product Type | Marker Pen | |
| Tip Size | 14.5 mm | |
| Ink Colour | Black | |
| Ink Colours Included | No | |
| Tip Shape | Chisel | |
| Permanent | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Marker Type Pen | ||
Product Type Marker Pen | ||
Tip Size 14.5 mm | ||
Ink Colour Black | ||
Ink Colours Included No | ||
Tip Shape Chisel | ||
Permanent Yes | ||
- COO (Country of Origin):
- CN
The Milwaukee chisel tip marker is designed for versatile use on various surfaces, ensuring clarity and durability in writing, even when exposed to challenging conditions.
Continues to write after 72+ hours of cap-off time
Effective on wet, oily, dusty, and rusty surfaces
Suitable for concrete, wood, metal, plywood, OSB, and plastic
Quick drying formula reduces smearing on PVC and metal
Larger chisel tip size enhances visibility from a distance
Related links
- Milwaukee 6.2 mm Tip Black Permanent Marker Pen
- CK 45 mm Tip Black Permanent Marker Pen
- CK 29 mm Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- Edding 0.6 mm Tip Black Permanent Marker Pen
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Black Permanent Marker Pen
- Edding 1 → 5 mm Tip Black Permanent Marker Pen
