Milwaukee 6.2 mm Tip Black Permanent Marker Pen
- RS Stock No.:
- 858-404
- Mfr. Part No.:
- 4932471554
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.83 | £1.943 |
*price indicative
- RS Stock No.:
- 858-404
- Mfr. Part No.:
- 4932471554
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Marker Type | Pen | |
| Product Type | Marker Pen | |
| Tip Size | 6.2 mm | |
| Ink Colour | Black | |
| Ink Colours Included | No | |
| Tip Shape | Chisel | |
| Permanent | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Marker Type Pen | ||
Product Type Marker Pen | ||
Tip Size 6.2 mm | ||
Ink Colour Black | ||
Ink Colours Included No | ||
Tip Shape Chisel | ||
Permanent Yes | ||
- COO (Country of Origin):
- CN
The Milwaukee chisel tip markers are designed for versatile marking on various surfaces, ensuring reliability even after extended periods without a cap.
Writes smoothly after 72+ hours of cap-off usage
Effective on wet, oily, dusty, and uneven surfaces
Suitable for concrete, wood, metal, plywood, OSB, and plastic
Quick drying reduces smudging on PVC and metal
Enhanced chisel tip size improves readability from a distance
Related links
- Milwaukee 14.5 mm Tip Black Permanent Marker Pen
- CK 45 mm Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- CK 29 mm Tip Black Permanent Marker Pen
- Edding 0.6 mm Tip Black Permanent Marker Pen
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Black Permanent Marker Pen
- Edding 4 → 12 mm Tip Black Permanent Marker Pen
