Milwaukee 0.6 mm Tip Black, Blue, Red Marker
- RS Stock No.:
- 858-353
- Mfr. Part No.:
- 48223165
- Brand:
- Milwaukee
Subtotal (1 pack of 4 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.50 | £1.875 |
*price indicative
- RS Stock No.:
- 858-353
- Mfr. Part No.:
- 48223165
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Marker Type | Pen | |
| Product Type | Marker | |
| Tip Size | 0.6 mm | |
| Ink Colour | Black, Blue, Red | |
| Tip Shape | Micro Fine | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Marker Type Pen | ||
Product Type Marker | ||
Tip Size 0.6 mm | ||
Ink Colour Black, Blue, Red | ||
Tip Shape Micro Fine | ||
- COO (Country of Origin):
- CN
The Milwaukee Inkzall Fine Tip Colour Pens are essential writing instruments designed for marking and annotating various surfaces. With their clog-resistant tips, they ensure smooth and precise application for both professionals and DIY enthusiasts.
Approx. 0.6 mm tip for detailed writing
Clog resistant for uninterrupted use
Ideal for marking labels on electrical wires
Perfect for adding comments on architect plans
Available in four vibrant colours: Black, Red, Blue
