CK Black, Blue, Green, Red Permanent Marker Pen
- RS Stock No.:
- 893-797
- Mfr. Part No.:
- T3594
- Brand:
- CK
Subtotal (1 set)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £4.83 |
*price indicative
- RS Stock No.:
- 893-797
- Mfr. Part No.:
- T3594
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Marker Type | Pen | |
| Product Type | Marker Pen | |
| Ink Colour | Black, Blue, Green, Red | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet Tip | |
| Line Width | 1mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Marker Type Pen | ||
Product Type Marker Pen | ||
Ink Colour Black, Blue, Green, Red | ||
Ink Colours Included Yes | ||
Tip Shape Bullet Tip | ||
Line Width 1mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK professional marker pen offers a reliable solution for precise marking across various surfaces, designed to meet the demands of both professionals and DIY enthusiasts.
Quick drying ink dries within 5 seconds on most surfaces, eliminating smudges
Waterproof for writing in wet, greasy, and gritty conditions
Fine bullet nib design ensures clean and controlled application
Non-toxic, low odour acrylic nib ready for job site usage
Related links
- Edding Extra Fine Tip Red Permanent Marker Pen
- Edding Fine Tip Red Permanent Marker Pen
- Sharpie Fine Tip Red Permanent Marker Pen
- Detectamet 0.55 mm Tip Red Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Red Permanent Marker Pen
- Detectamet 3 → 4 mm Tip Red Permanent Detectable Permanent Marker Pen
- CK 45 mm Tip Black Permanent Marker Pen
- CK 29 mm Tip Black Permanent Marker Pen
