Milwaukee Blue Permanent Marker
- RS Stock No.:
- 858-233
- Mfr. Part No.:
- 4932492144
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-233
- Mfr. Part No.:
- 4932492144
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Marker Type | Permanent Marker | |
| Product Type | Marker | |
| Ink Colour | Blue | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet Tip | |
| Permanent | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Marker Type Permanent Marker | ||
Product Type Marker | ||
Ink Colour Blue | ||
Ink Colours Included Yes | ||
Tip Shape Bullet Tip | ||
Permanent Yes | ||
- COO (Country of Origin):
- CN
The Milwaukee Liquid Paint Marker is a versatile marking tool designed for challenging environments. Its Durable construction and unique ink formula make it Ideal for marking on a wide variety of surfaces, even in adverse conditions.
Valve action marker ensures consistent ink flow
Durable acrylic nib withstands extreme surface temperatures from -10° to +145°
Marks are visible on dark, rough, dirty, and greasy surfaces
Suitable for use on concrete, PVC, steel, rubber, and tyres
