Milwaukee Black Permanent Marker Kit
- RS Stock No.:
- 858-553
- Mfr. Part No.:
- 4932480551
- Brand:
- Milwaukee
Subtotal (1 pack of 4 units)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.33 | £0.833 |
*price indicative
- RS Stock No.:
- 858-553
- Mfr. Part No.:
- 4932480551
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Marker Type | Permanent Marker | |
| Product Type | Marker Kit | |
| Ink Colour | Black | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet Tip | |
| Permanent | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Marker Type Permanent Marker | ||
Product Type Marker Kit | ||
Ink Colour Black | ||
Ink Colours Included Yes | ||
Tip Shape Bullet Tip | ||
Permanent Yes | ||
- COO (Country of Origin):
- CN
The Milwaukee marker is designed for versatility, providing a reliable writing tool that functions effectively on diverse surfaces, including wood, metal, and concrete.
Acrylic nib allows writing on rough surfaces such as OSB and concrete
Writes even after 72+ hours without a cap
Suitable for wet, oily, dusty, and rusty surfaces
Quick-drying ink reduces smearing on PVC and metal
Related links
- Milwaukee 14.5 mm Tip Black Permanent Marker Pen
- Milwaukee 6.2 mm Tip Black Permanent Marker Pen
- Sharpie Black Permanent Marker
- Brady Black Permanent Marker Pen
- Sharpie Black Permanent Marker Pen
- Edding Black Permanent Marker Pen
- Sharpie Twin Tip Black Permanent Marker Pen
- Sharpie Fine Tip Black Permanent Marker Pen
