Milwaukee Red Permanent Marker
- RS Stock No.:
- 858-232
- Mfr. Part No.:
- 4932492143
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-232
- Mfr. Part No.:
- 4932492143
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Marker Type | Permanent Marker | |
| Product Type | Marker | |
| Ink Colour | Red | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet Tip | |
| Permanent | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Marker Type Permanent Marker | ||
Product Type Marker | ||
Ink Colour Red | ||
Ink Colours Included Yes | ||
Tip Shape Bullet Tip | ||
Permanent Yes | ||
- COO (Country of Origin):
- CN
The Milwaukee liquid paint marker is a reliable solution for marking on a wide range of surfaces. Its Durable design ensures visibility even in challenging conditions, making it Ideal for professional use on construction sites.
Valve action marker delivers precise ink flow
Durable acrylic nib withstands extreme temperatures from -10° to +145°
Visible on dark and rough surfaces where traditional markers fail
Suitable for marking concrete, black pipe, aluminium, PVC, and more
