SAUERMANN. Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 15000 Pa, RSCAL
- RS Stock No.:
- 241-0548
- Mfr. Part No.:
- SI-PM3
- Brand:
- SAUERMANN.
Subtotal (1 unit)*
£231.31
(exc. VAT)
£277.57
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.31 |
*price indicative
- RS Stock No.:
- 241-0548
- Mfr. Part No.:
- SI-PM3
- Brand:
- SAUERMANN.
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUERMANN. | |
| Accuracy | ±1.5 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 15000Pa | |
| Minimum Pressure Measurement | -15000Pa | |
| Pressure Port Type | Differential | |
| Power Source | Battery | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Battery Type | 1.5 V AAA LR03 | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 170h | |
| Height | 141mm | |
| Standards/Approvals | 2014/30/EU EMC, RoHS II, 2012/19/EU WEEE, 2014/35/EU, 2015/863 EU (RoHS 3) | |
| Length | 70mm | |
| Width | 33mm | |
| Hazardous Area Certification | No | |
| Weight | 200g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SAUERMANN. | ||
Accuracy ±1.5 % | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 15000Pa | ||
Minimum Pressure Measurement -15000Pa | ||
Pressure Port Type Differential | ||
Power Source Battery | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Battery Type 1.5 V AAA LR03 | ||
Maximum Operating Temperature 50°C | ||
Battery Life 170h | ||
Height 141mm | ||
Standards/Approvals 2014/30/EU EMC, RoHS II, 2012/19/EU WEEE, 2014/35/EU, 2015/863 EU (RoHS 3) | ||
Length 70mm | ||
Width 33mm | ||
Hazardous Area Certification No | ||
Weight 200g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The SAUERMANN digital differential pressure manometer easily measures pressure.
Digital Differential Pressure Manometer
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Related links
- SAUERMANN. Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 15000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s UKAS
- KIMO VH50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
- KIMO HP5 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- KIMO TX50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
