KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65 Pa, RSCAL
- RS Stock No.:
- 941-341
- Mfr. Part No.:
- MP 111 S
- Brand:
- KIMO
Subtotal (1 unit)*
£296.96
(exc. VAT)
£356.35
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2 left, ready to ship
- Plus 1 left, ready to ship from another location
- Plus 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.96 |
*price indicative
- RS Stock No.:
- 941-341
- Mfr. Part No.:
- MP 111 S
- Brand:
- KIMO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Accuracy | 0.5 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 9806.65Pa | |
| Minimum Pressure Measurement | -9806.65Pa | |
| Pressure Port Type | Differential | |
| IP Rating | IP54 | |
| Power Source | Battery | |
| Battery Type | AAA LR03 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 180h | |
| Height | 147.9mm | |
| Standards/Approvals | RoHS II, 2014/35/EU, 2014/30/EU EMC, 2012/19/EU WEEE | |
| Length | 71.5mm | |
| Width | 34.2mm | |
| Hazardous Area Certification | No | |
| Weight | 220g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Accuracy 0.5 % | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 9806.65Pa | ||
Minimum Pressure Measurement -9806.65Pa | ||
Pressure Port Type Differential | ||
IP Rating IP54 | ||
Power Source Battery | ||
Battery Type AAA LR03 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 180h | ||
Height 147.9mm | ||
Standards/Approvals RoHS II, 2014/35/EU, 2014/30/EU EMC, 2012/19/EU WEEE | ||
Length 71.5mm | ||
Width 34.2mm | ||
Hazardous Area Certification No | ||
Weight 220g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The KIMO portable micromanometer with integrated pressure sensor has 2-line display. It has functions such as pressure, hold, min, max, backlight, change of unit, configurable automatic switch-off, manual auto-zero. It is supplied with black and white silicone tube.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Related links
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65 Pa
- KIMO Differential Manometer With 2 Pressure Port/s UKAS
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar
- SAUERMANN. Differential Manometer With 2 Pressure Port/s RSCAL
