Extech HD350 Differential Manometer, Max Pressure Measurement 10 psi, RSCAL
- RS Stock No.:
- 947-461
- Mfr. Part No.:
- HD350
- Brand:
- Extech
Subtotal (1 unit)*
£440.00
(exc. VAT)
£528.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £440.00 |
*price indicative
- RS Stock No.:
- 947-461
- Mfr. Part No.:
- HD350
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Accuracy | ±0.3 %FS | |
| Product Type | Manometer | |
| Maximum Pressure Measurement | 10psi | |
| Pressure Port Type | Differential | |
| Minimum/Maximum Recordings | Yes | |
| Data Logging | No | |
| Model Number | HD350 | |
| Intrinsically Safe | No | |
| Power Source | 9 V Battery | |
| Minimum Operating Temperature | 0°C | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Height | 8.2in | |
| Width | 50mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Weight | 544g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Accuracy ±0.3 %FS | ||
Product Type Manometer | ||
Maximum Pressure Measurement 10psi | ||
Pressure Port Type Differential | ||
Minimum/Maximum Recordings Yes | ||
Data Logging No | ||
Model Number HD350 | ||
Intrinsically Safe No | ||
Power Source 9 V Battery | ||
Minimum Operating Temperature 0°C | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Height 8.2in | ||
Width 50mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Weight 544g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The FLIR Pitot Tube Anemometer with Differential Manometer is in difficult-to-reach or tight locations where a vane anemometer wont fit. The simultaneous display of Pressure, Air Velocity or Air Flow Plus Temperature. Includes Windows compatible software with cable, 9V battery, pitot tube with two 33.5 inch (85cm) connection hoses, and hard carrying case.
USB port includes software
Data Hold and Auto power off functions
Large LCD display with backlighting
Related links
- Extech HD350 Differential Manometer, Max Pressure Measurement 10 psi
- Extech HD350 Differential Manometer UKAS
- Extech SDL720 Differential Manometer With 2 Pressure Port/s RSCAL
- Extech SDL710 Differential Manometer With 2 Pressure Port/s RSCAL
- Extech HD755 Differential Manometer RSCAL
- RS PRO RS-8890G Differential Manometer With 2 Pressure Port/s RSCAL
- RS PRO RS DPI Differential Manometer RSCAL
- RS PRO RS-8890G Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 10 bar
