Extech SDL720 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi, RSCAL

Subtotal (1 unit)*

£464.00

(exc. VAT)

£556.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£464.00

*price indicative

RS Stock No.:
881-022
Mfr. Part No.:
SDL720
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Accuracy

±2 %

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

29psi

Minimum Pressure Measurement

2.9psi

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number

SDL720

Data Logging

Yes

Power Source

AC Adapter, Battery

Battery Type

AA

Plug Type

UK, AUS, EU, US

Display Type

LCD Backlight

Width

68mm

Standards/Approvals

RoHS

Length

190mm

Height

45mm

Hazardous Area Certification

No

Weight

0.59lb

Calibrated

RSCAL

COO (Country of Origin):
TW
The FLIR versatile and reliable Differential Pressure Manometer/Data logger designed for measuring and data logging mid-range pressure readings in various applications. With dual differential inputs and internal sensors, it allows for accurate and efficient data collection. The device comes with a user-friendly Interface and SD memory card for easy data transfer and analysis, making it a valuable tool for professionals in different industries.

Large LCD display with backlighting for easy reading

Records and recalls Max/Min readings for data comparison

Provides 10 selectable units of measure for versatility

Zero function for offset correction or precise measurements

Data logger date/time stamps and stores readings on an SD card in Excel format

Comes with six AA batteries, Universal AC Adapter, and hard carrying case for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy