Extech SDL710 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.9 psi, RSCAL
- RS Stock No.:
- 881-014
- Mfr. Part No.:
- SDL710
- Brand:
- Extech
Subtotal (1 unit)*
£464.00
(exc. VAT)
£556.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £464.00 |
*price indicative
- RS Stock No.:
- 881-014
- Mfr. Part No.:
- SDL710
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Accuracy | ±2 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 2.9psi | |
| Minimum Pressure Measurement | 2.9psi | |
| Pressure Port Type | Differential | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | SDL710 | |
| Data Logging | Yes | |
| Power Source | Battery, AC Adapter | |
| Battery Type | AA | |
| Plug Type | AUS, US, EU, UK | |
| Display Type | LCD | |
| Height | 45mm | |
| Length | 190mm | |
| Standards/Approvals | RoHS | |
| Width | 68mm | |
| Weight | 0.59lb | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Accuracy ±2 % | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 2.9psi | ||
Minimum Pressure Measurement 2.9psi | ||
Pressure Port Type Differential | ||
Minimum/Maximum Recordings Yes | ||
Model Number SDL710 | ||
Data Logging Yes | ||
Power Source Battery, AC Adapter | ||
Battery Type AA | ||
Plug Type AUS, US, EU, UK | ||
Display Type LCD | ||
Height 45mm | ||
Length 190mm | ||
Standards/Approvals RoHS | ||
Width 68mm | ||
Weight 0.59lb | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
The FLIR high-quality Differential Pressure Manometer/Data logger designed to measure and data log low-range pressure readings. With dual differential inputs, internal sensors, and the Ability to store up to 99 readings, this device is perfect for a wide range of applications. It comes with an SD memory card for continuous data logging and easy export to Excel format for further analysis.
Record/Recall Max/Min readings
Large LCD display with backlighting for easy reading
Zero function for offset correction or measurement
10 selectable units of measure for versatility
Data logger date/time stamps and stores readings on an SD card in Excel format
Includes six AA batteries, Universal AC Adapter, SD memory card, quick coupler plugs, and hard carrying case for convenience
Related links
- Extech SDL710 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.9 psi
- Extech SDL710 Differential Manometer With 2 Pressure Port/s UKAS
- Extech SDL720 Differential Manometer With 2 Pressure Port/s RSCAL
- Extech HD750 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5 psi
- Extech SDL730 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 101.5 psi
- Extech SDL720 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
- Extech HD700 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2 psi
- Extech 407910 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
