Extech SDL710 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.9 psi, UKAS

Subtotal (1 unit)*

£491.00

(exc. VAT)

£589.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£491.00

*price indicative

RS Stock No.:
881-015
Mfr. Part No.:
SDL710
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Accuracy

±2 %

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

2.9psi

Minimum Pressure Measurement

2.9psi

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number

SDL710

Data Logging

Yes

Power Source

Battery, AC Adapter

Battery Type

AA

Plug Type

AUS, US, EU, UK

Display Type

LCD

Width

68mm

Standards/Approvals

RoHS

Length

190mm

Height

45mm

Hazardous Area Certification

No

Weight

0.59lb

Calibrated

UKAS

COO (Country of Origin):
TW
The FLIR high-quality Differential Pressure Manometer/Data logger designed to measure and data log low-range pressure readings. With dual differential inputs, internal sensors, and the Ability to store up to 99 readings, this device is perfect for a wide range of applications. It comes with an SD memory card for continuous data logging and easy export to Excel format for further analysis.

Record/Recall Max/Min readings

Large LCD display with backlighting for easy reading

Zero function for offset correction or measurement

10 selectable units of measure for versatility

Data logger date/time stamps and stores readings on an SD card in Excel format

Includes six AA batteries, Universal AC Adapter, SD memory card, quick coupler plugs, and hard carrying case for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy