Testo Testo 558s Gauge Manifold With 4 Pressure Port/s, Max Pressure Measurement 60 bar
- RS Stock No.:
- 874-344
- Mfr. Part No.:
- 0564 5583 02
- Brand:
- Testo
Subtotal (1 unit)*
£629.00
(exc. VAT)
£754.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £629.00 |
*price indicative
- RS Stock No.:
- 874-344
- Mfr. Part No.:
- 0564 5583 02
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Manifold | |
| Accuracy | ±0.25 % | |
| Number of Pressure Ports | 4 | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Port Type | Gauge | |
| Data Logging | Yes | |
| Model Number | Testo 558s | |
| IP Rating | IP54 | |
| Power Source | Rechargeable Battery | |
| Plug Type | USB | |
| Battery Type | Built-In | |
| Maximum Overpressure | 65bar | |
| Minimum Operating Temperature | -20°C | |
| Battery Life | 70h | |
| Display Type | Capacitive Touch Screen Technology | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO | |
| Length | 2.795in | |
| Width | 4.429in | |
| Height | 9.016in | |
| Weight | 1.3kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Manifold | ||
Accuracy ±0.25 % | ||
Number of Pressure Ports 4 | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Port Type Gauge | ||
Data Logging Yes | ||
Model Number Testo 558s | ||
IP Rating IP54 | ||
Power Source Rechargeable Battery | ||
Plug Type USB | ||
Battery Type Built-In | ||
Maximum Overpressure 65bar | ||
Minimum Operating Temperature -20°C | ||
Battery Life 70h | ||
Display Type Capacitive Touch Screen Technology | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO | ||
Length 2.795in | ||
Width 4.429in | ||
Height 9.016in | ||
Weight 1.3kg | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Testo Digital Manifold offers precise measurement solutions, combining a 4-way valve Block with an intuitive touchscreen. It's designed to Streamline tasks while ensuring high safety standards compatibility with various refrigerants.
Operating temperature range from -20 to +50 °C
Accuracy of 0.25 % full scale enhances reliability in data evaluation
Related links
- Testo Testo 558s Gauge Manifold With 4 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo Testo 550s Gauge Manifold With 3 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo 549i Gauge Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100 hPa
- Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150 hPa
- Testo 512-2 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
- Testo 512-1 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200 mbar
- Testo 510i Differential Manometer With 1 Pressure Port/s RSCAL
