Testo Testo 558s Gauge Manifold With 4 Pressure Port/s, Max Pressure Measurement 60 bar
- RS Stock No.:
- 874-343
- Mfr. Part No.:
- 0564 5582 02
- Brand:
- Testo
Subtotal (1 unit)*
£525.00
(exc. VAT)
£630.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £525.00 |
*price indicative
- RS Stock No.:
- 874-343
- Mfr. Part No.:
- 0564 5582 02
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accuracy | ±0.25 % | |
| Product Type | Manifold | |
| Number of Pressure Ports | 4 | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Port Type | Gauge | |
| Data Logging | Yes | |
| Model Number | Testo 558s | |
| Power Source | Rechargeable Battery | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Plug Type | USB | |
| Maximum Overpressure | 65bar | |
| Battery Type | Lithium Battery | |
| Battery Life | 70h | |
| Display Type | Capacitive Touch Screen Technology | |
| Maximum Operating Temperature | 50°C | |
| Width | 4.429in | |
| Standards/Approvals | ISO | |
| Height | 9.016in | |
| Length | 2.795in | |
| Hazardous Area Certification | No | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accuracy ±0.25 % | ||
Product Type Manifold | ||
Number of Pressure Ports 4 | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Port Type Gauge | ||
Data Logging Yes | ||
Model Number Testo 558s | ||
Power Source Rechargeable Battery | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Plug Type USB | ||
Maximum Overpressure 65bar | ||
Battery Type Lithium Battery | ||
Battery Life 70h | ||
Display Type Capacitive Touch Screen Technology | ||
Maximum Operating Temperature 50°C | ||
Width 4.429in | ||
Standards/Approvals ISO | ||
Height 9.016in | ||
Length 2.795in | ||
Hazardous Area Certification No | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- CN
The Testo Digital Manifold is an Advanced instrument designed for precise refrigerant management and measurement in HVAC applications. Its intuitive touchscreen Interface enhances user experience while offering comprehensive functionality for professionals in the field.
Operating temperature range from -20 to +50 °C ensures versatile use
Accurate pressure readings with ±0.25% full scale and temperature measurements with ±0.5 °C precision
Related links
- Testo Testo 558s Gauge Manifold With 4 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo Testo 550s Gauge Manifold With 3 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo 549i Gauge Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100 hPa
- Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150 hPa
- Testo 512-2 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
- Testo 512-1 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200 mbar
- Testo 510i Differential Manometer With 1 Pressure Port/s RSCAL
