Testo Testo 550s Gauge Manifold With 3 Pressure Port/s, Max Pressure Measurement 60 bar
- RS Stock No.:
- 781-096
- Mfr. Part No.:
- 0564 5501 02
- Brand:
- Testo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-096
- Mfr. Part No.:
- 0564 5501 02
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Manifold | |
| Accuracy | ±0.5% | |
| Number of Pressure Ports | 3 | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Port Type | Gauge | |
| Model Number | Testo 550s | |
| Power Source | Battery | |
| IP Rating | IP54 | |
| Battery Type | 4 AA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Overpressure | 65bar | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 250h | |
| Display Type | Graphic Display | |
| Width | 4.764in | |
| Standards/Approvals | ISO | |
| Length | 2.362in | |
| Height | 8.268in | |
| Weight | 826g | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Manifold | ||
Accuracy ±0.5% | ||
Number of Pressure Ports 3 | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Port Type Gauge | ||
Model Number Testo 550s | ||
Power Source Battery | ||
IP Rating IP54 | ||
Battery Type 4 AA | ||
Minimum Operating Temperature -20°C | ||
Maximum Overpressure 65bar | ||
Maximum Operating Temperature 50°C | ||
Battery Life 250h | ||
Display Type Graphic Display | ||
Width 4.764in | ||
Standards/Approvals ISO | ||
Length 2.362in | ||
Height 8.268in | ||
Weight 826g | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Testo Digital Manifold is designed for efficient commissioning, servicing, and maintenance of refrigeration systems and heat pumps. Its Advanced features enable reliable temperature and pressure measurements in a Compact format.
Integrated Bluetooth technology allows for easy wireless data transmission
A robust housing with IP54 protection ensures durability in various environments
Related links
- Testo Testo 550s Gauge Manifold With 3 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo Testo 558s Gauge Manifold With 4 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo 549i Gauge Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100 hPa
- Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150 hPa
- Testo 512-2 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
- Testo 512-1 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200 mbar
- Testo 510i Differential Manometer With 1 Pressure Port/s RSCAL
