Testo Testo 550s Gauge Manifold With 3 Pressure Port/s, Max Pressure Measurement 60 bar
- RS Stock No.:
- 781-097
- Mfr. Part No.:
- 0564 5503 02
- Brand:
- Testo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-097
- Mfr. Part No.:
- 0564 5503 02
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Manifold | |
| Accuracy | ±0.5% | |
| Number of Pressure Ports | 3 | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Port Type | Gauge | |
| Model Number | Testo 550s | |
| IP Rating | IP54 | |
| Power Source | Battery | |
| Battery Type | 4 AA | |
| Maximum Overpressure | 65bar | |
| Minimum Operating Temperature | -20°C | |
| Display Type | Graphic Display | |
| Battery Life | 250h | |
| Maximum Operating Temperature | 50°C | |
| Height | 8.268in | |
| Length | 2.362in | |
| Width | 4.764in | |
| Standards/Approvals | ISO | |
| Hazardous Area Certification | No | |
| Weight | 826g | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Manifold | ||
Accuracy ±0.5% | ||
Number of Pressure Ports 3 | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Port Type Gauge | ||
Model Number Testo 550s | ||
IP Rating IP54 | ||
Power Source Battery | ||
Battery Type 4 AA | ||
Maximum Overpressure 65bar | ||
Minimum Operating Temperature -20°C | ||
Display Type Graphic Display | ||
Battery Life 250h | ||
Maximum Operating Temperature 50°C | ||
Height 8.268in | ||
Length 2.362in | ||
Width 4.764in | ||
Standards/Approvals ISO | ||
Hazardous Area Certification No | ||
Weight 826g | ||
- COO (Country of Origin):
- CN
The Testo Digital Manifold with Bluetooth integration and a comprehensive 2-way valve Block is designed for efficient commissioning, servicing, and maintenance of refrigeration systems and heat pumps, providing Advanced functionality and ease of use.
Utilizes Bluetooth 5.0 for effortless wireless measurements
Compact and robust housing meets IP54 protection standards
Features guided measurements for accurate results and easy documentation
Related links
- Testo Testo 550s Gauge Manifold With 3 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo Testo 558s Gauge Manifold With 4 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo 549i Gauge Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 60 bar
- Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100 hPa
- Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150 hPa
- Testo 512-2 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
- Testo 512-1 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200 mbar
- Testo 510i Differential Manometer With 1 Pressure Port/s RSCAL
