PB SWISS TOOLS Mallet

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
288-8736
Distrelec Article No.:
301-39-034
Mfr. Part No.:
PB 305.2
Brand:
PB SWISS TOOLS
Find similar products by selecting one or more attributes.
Select all

Brand

PB SWISS TOOLS

Product Type

Mallet

Head Diameter

27mm

Overall Length

290mm

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The dead-blow mallet with a handle made from premium fiberglass material. It features cushioning to reduce recoil by weights in the mallet body, allowing for full and precise strikes. This durable and reliable mallet is perfect for a variety of applications in different industries.

Dead-blow mallet with a handle made from premium fiberglass material

Cushioning of recoil by weights in the mallet body for full and precise strikes

Durable construction for long-lasting use

Anchored metal inserts for easy replacement

Available in various sizes to suit different needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy