PB SWISS TOOLS, 9 Capacity
- RS Stock No.:
- 288-8800
- Distrelec Article No.:
- 302-61-748
- Mfr. Part No.:
- PB 900.V01
- Brand:
- PB SWISS TOOLS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-8800
- Distrelec Article No.:
- 302-61-748
- Mfr. Part No.:
- PB 900.V01
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Capacity | 9 | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Capacity 9 | ||
- COO (Country of Origin):
- CH
The universal cabinet key is a versatile 9-in-1 tool designed for dismantling and assembly of spray regulators, with profiles SW22 and SW26 compatibility. Made of high-performance polymer, this compact and light pocket tool is ideal for a variety of applications due to its durability and resistance. With integrated bit holder and two C6 Precision Bits, this tool is perfect for opening lock systems for switchgear systems, barriers, and technology services. Always ready for universal and mobile use, this key is a must-have for various tasks.
9-in-1 tool for square, triangular, double bits, mixing nozzles, slotted and Phillips screws
Magnetic bit holder with secure hold
Integral recesses for M24 and M28 external threads
Made of high-performance polymer instead of metal for high torques
Compact, light and pocket-sized with eyelet for easy attachment
5 drives to easily open important lock systems
2 integrated C6 Precision Bits
Non-slip and comfortable textured surface
Magnetic bit holder with secure hold
Integral recesses for M24 and M28 external threads
Made of high-performance polymer instead of metal for high torques
Compact, light and pocket-sized with eyelet for easy attachment
5 drives to easily open important lock systems
2 integrated C6 Precision Bits
Non-slip and comfortable textured surface
Related links
- Knipex Diecast Zinc 9-way Universal Key, 5 → 11 mm Capacity
- Felo 5-way Control Cabinet Key, 7 Capacity
- CK 8-way Cross Wrench, 8 mm Capacity
- BETA 4-way Cross Wrench, 22 mm Capacity
- Steinbach & Vollman 1-way Control Cabinet Key, Triangle 8mm Capacity
- Steinbach & Vollman 1-way Control Cabinet Key, Square 7mm Capacity
- CK Cast Alloy 8-way Cross Wrench, 6 mm Capacity
- RS PRO Diecast Zinc 12-way Cross Wrench, 65x65 mm Capacity