Sura Magnets Round Magnet 80 mm, 600 N Pull 34 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-5001
Distrelec Article No.:
137-52-490
Mfr. Part No.:
MS-K-80A
Brand:
Sura Magnets
Find similar products by selecting one or more attributes.
Select all

Brand

Sura Magnets

Magnet Type

Round

Product Type

Magnet

Width/Diameter

80mm

Pull Force

600N

Thickness

34mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ferrite magnet features an internally threaded peg, making it suitable for various applications such as door locks. These magnets are durable and provide strong magnetic force, offering reliable performance in holding or securing objects in place.

Force 600 N

Magnet type round

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy