Sura Magnets Round Magnet 16 mm Screw, 14 N Pull

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4992
Distrelec Article No.:
137-52-508
Mfr. Part No.:
MS-K-16C
Brand:
Sura Magnets
Find similar products by selecting one or more attributes.
Select all

Brand

Sura Magnets

Magnet Type

Round

Product Type

Magnet

Width/Diameter

16 mm

Attachment Type

Screw

Pull Force

14 N

Distrelec Product Id

13752508

COO (Country of Origin):
CN
The Ferrite magnet is designed for screw attachment and features a recessed, cylindrical through hole. This configuration allows for easy installation using screws, making it suitable for a variety of applications where magnetic attachment is required, such as in door closures or magnetic latches.

Magnet type round

Compact and light in weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy