Sura Magnets Disc Magnet 50 mm, 220 N Pull 22 mm
- RS Stock No.:
- 285-8454
- Distrelec Article No.:
- 137-52-458
- Mfr. Part No.:
- MS-K-50A
- Brand:
- Sura Magnets
Subtotal (1 unit)*
£2.78
(exc. VAT)
£3.34
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,758 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £2.78 |
*price indicative
- RS Stock No.:
- 285-8454
- Distrelec Article No.:
- 137-52-458
- Mfr. Part No.:
- MS-K-50A
- Brand:
- Sura Magnets
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sura Magnets | |
| Product Type | Magnet | |
| Magnet Type | Disc | |
| Width/Diameter | 50mm | |
| Pull Force | 220N | |
| Thickness | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sura Magnets | ||
Product Type Magnet | ||
Magnet Type Disc | ||
Width/Diameter 50mm | ||
Pull Force 220N | ||
Thickness 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Round Ferrite Magnet with a diameter of 50 mm and a height of 22 mm, exerts a magnetic force of 220 N.
With internally threaded peg
Suitable for use as a door lock
Related links
- Sura Magnets Round Magnet 50 mm Screw, 180 N Pull
- Sura Magnets Round Magnet 80 mm, 600 N Pull 34 mm
- Sura Magnets Cylindrical Magnet 32 mm Threaded M4, 350 N Pull 16 mm
- Sura Magnets Magnet 20 mm, 30 N Pull
- Sura Magnets Round Magnet 16 mm Screw, 14 N Pull
- Sura Magnets Neodymium Magnet 75 N, Width 16 mm
- RND Pot Magnet 50 mm Countersunk screw, 22.4 kg Pull 22 mm
- RS PRO Disc Magnet 20 mm Screw, 40 N Pull 4 mm
