Durable 200 mm Magnetic Tape, Magnetic Back, 3 mm Thickness
- RS Stock No.:
- 907-821
- Mfr. Part No.:
- 171158
- Brand:
- Durable
Subtotal (1 pack of 5 units)*
£5.97
(exc. VAT)
£7.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.97 | £1.194 |
*price indicative
- RS Stock No.:
- 907-821
- Mfr. Part No.:
- 171158
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Back Type | Magnetic | |
| Product Type | Magnetic Tape | |
| Length | 200mm | |
| Width | 30mm | |
| Thickness | 3mm | |
| Material | Plastic | |
| Colour | Charcoal | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Back Type Magnetic | ||
Product Type Magnetic Tape | ||
Length 200mm | ||
Width 30mm | ||
Thickness 3mm | ||
Material Plastic | ||
Colour Charcoal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable magnetic label holder C-profile offers a reliable solution for displaying labels of dimensions 200x30 mm, ensuring both secure hold and easy insertions for various metal surfaces.
Magnetic strip attachment for versatile use on metal surfaces
C-profile design enables effortless insertion of markable sheets
Includes 2 printable A5 labelling sheets with 8 perforated inserts
Height of 30 mm and outer depth of 3 mm ensure compatibility with standard labelling needs
Related links
- Durable 200 mm Magnetic Tape 3 mm Thickness
- Durable 5 m Magnetic Tape 1 mm Thickness
- Eclipse 150 mm Magnetic Tape, 3.6 mm Thickness
- Eclipse 10 m Magnetic Tape 3.6 mm Thickness
- Eclipse 30 mm Magnetic Tape, Magnetic Back
- Eclipse 25 mm Magnetic Tape, Magnetic Back
- NEMIQ 30 m Magnetic Tape 1.5 mm Thickness
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
