RS PRO, RS PRO, Straight Cable 2 way Magnetic Connector, Brass Contact Male, Quick Connect

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.83

(exc. VAT)

£4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.83
10 - 24£3.52
25 +£3.18

*price indicative

RS Stock No.:
840-783
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

Quick Connect

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Brass

IP Rating

IP00

Connector Type

USB A

Orientation

Straight

Maximum Operating Temperature

60°C

Series

RS PRO

Mount Type

Cable

Number of Ways

2

Minimum Operating Temperature

-10°C

Contact Plating

Gold

COO (Country of Origin):
CN
The RS PRO connector is a robust solution is designed for reliable electrical connections in diverse applications, utilising a self-aligning magnetic Interface for easy engagement and disengagement.

Features a 2 Pin magnetic connector for reliable, quick connections

Designed for a current rating of 1A, ensuring efficiency in power transfer

Constructed from Durable PC/ABS housing for longevity in various environments

Comes with an 80cm cable leading to USB Type A for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy