RS PRO, Straight PCB 4 way Magnetic Connector, Copper Contact Female, Quick Connect

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.17
10 - 24£2.92
25 +£2.63

*price indicative

RS Stock No.:
840-787
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnetic Connector

Connector Gender

Female

Termination Type

Quick Connect

Contact Gender

Female

Standards/Approvals

RoHS

Minimum Operating Temperature

-10°C

Mount Type

PCB

Number of Ways

4

Series

RS PRO

Maximum Operating Temperature

60°C

Connector Type

Magnetic Jack

IP Rating

IP34

Contact Material

Copper

Contact Plating

Gold

Orientation

Straight

COO (Country of Origin):
CN
The RS PRO Magnetic Connector is designed for seamless electrical connections, facilitating quick connect and disconnect functionalities for various applications, including charging devices and industrial equipment.

4-pin configuration for reliable connections

Self-aligning magnetic Interface simplifies usability

Durable PA46 housing material with 30% glass fibre

Gold-plated copper contacts enhance conductivity

Designed for a maximum current rating of 1A

Operating temperature range from -10°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy