RS PRO, Straight Cable 2 way Magnetic Connector, Copper Contact Female, Quick Connect
- RS Stock No.:
- 840-788
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save £3.40
View bulk pricing optionsSubtotal (1 unit)*
£4.21
(exc. VAT)
£5.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.21 | - |
| 10 - 24 | £3.87 | £3.40 |
| 25 + | £3.49 | £18.00 |
*price indicative
- RS Stock No.:
- 840-788
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | Quick Connect | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Mount Type | Cable | |
| Series | RS PRO | |
| Number of Ways | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| IP Rating | IP00 | |
| Connector Type | USB A | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type Quick Connect | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Mount Type Cable | ||
Series RS PRO | ||
Number of Ways 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Contact Plating Gold | ||
Contact Material Copper | ||
IP Rating IP00 | ||
Connector Type USB A | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The RS PRO Magnetic Connectors offer a reliable and user-friendly solution for creating secure electrical connections. Their innovative design employs magnetic interfaces, ensuring ease of use in various applications, from consumer devices to industrial settings.
4-pin configuration enables versatile connectivity for multiple applications
Self-aligning magnets facilitate quick and easy connection and disconnection
Durable construction includes a housing MADE from PC/ABS for enhanced longevity
Designed for up to 10,000 mating cycles, ensuring long-lasting performance
Current rating of 1A supports efficient power delivery
Related links
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Straight PCB 2 way Magnetic Connector Connector
- RS PRO Straight Cable 2 way Magnetic Connector Quick Connect
- RS PRO Copper Alloy Contact, Solder
- RS PRO Straight Cable 7 way Magnetic Connector Quick Connect
