RS PRO, RS PRO, Straight Cable 7 way Magnetic Connector, Brass Contact Male, Quick Connect

Get a bulk buy discount

Add 10 more to save £7.60

View bulk pricing options

Subtotal (1 unit)*

£9.56

(exc. VAT)

£11.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£9.56-
10 - 24£8.80£7.60
25 +£7.93£40.75

*price indicative

RS Stock No.:
840-790
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

Quick Connect

Contact Gender

Male

Standards/Approvals

RoHS

Minimum Operating Temperature

-10°C

Number of Ways

7

Mount Type

Cable

Contact Plating

Gold

Orientation

Straight

Connector Type

USB A

IP Rating

IP67

Contact Material

Brass

Maximum Operating Temperature

60°C

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO Magnetic Connectors offer a self-aligning, reliable solution for easy electrical connections. Ideal for charging devices, they ensure quick connectivity while enhancing user convenience and device safety.

7-pin configuration designed for easy, reliable connections

Self-aligning magnetic Interface simplifies device charging

Durable construction supports 10,000 mating cycles

Breakaway capability prevents damage from accidental pulls

Versatile for a range of applications in consumer and industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy