- RS Stock No.:
- 489-9315
- Mfr. Part No.:
- 4979874451873
- Brand:
- Yahata Neji
4 In stock for delivery within 5 working days
Added
Price 1 Bag of 100
£5.88
(exc. VAT)
£7.06
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £5.88 | £0.059 |
5 - 9 | £5.57 | £0.056 |
10 - 29 | £5.29 | £0.053 |
30 + | £4.93 | £0.049 |
*price indicative |
- RS Stock No.:
- 489-9315
- Mfr. Part No.:
- 4979874451873
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Cross-Recessed Head Screws, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1111 compliance
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 8mm |
Thread Size Metric | M3 |
Material | Steel |
Finish | Chrome Plated |
Related links
- Yahata Neji Cross Pan Steel Machine Screws, M3x30mm
- Yahata Neji Cross Pan Steel Machine Screws, M4x40mm
- Yahata Neji Cross Pan Steel Machine Screws, M2x6mm
- Yahata Neji Cross Pan Steel Machine Screws, M3x10mm
- Yahata Neji Cross Pan Steel Machine Screws, M2x5mm
- Yahata Neji Cross Pan Steel Machine Screws, M3x20mm
- Yahata Neji Cross Pan Steel Machine Screws, M5x10mm
- Yahata Neji Cross Pan Steel Machine Screws, M5x20mm