- RS Stock No.:
- 489-9438
- Mfr. Part No.:
- 4979874451972
- Brand:
- Yahata Neji
3 In stock - FREE next working day delivery available
4 available from Europe for delivery within 5 working day(s).
Added
Price 1 Bag of 50
£6.06
(exc. VAT)
£7.27
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £6.06 | £0.121 |
*price indicative |
- RS Stock No.:
- 489-9438
- Mfr. Part No.:
- 4979874451972
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Cross-Recessed Head Screws, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1111 compliance
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 20mm |
Thread Size Metric | M5 |
Material | Steel |
Finish | Chrome Plated |