Waldmann SLIM LED LED Machine Light, 21.6 W, 24 V ac, 24V dc, 24 V dc, 896 mm Reach, 3 m
- RS Stock No.:
- 676-4791
- Mfr. Part No.:
- 112544008-00011086
- Brand:
- Waldmann
Subtotal (1 unit)*
£397.03
(exc. VAT)
£476.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £397.03 |
*price indicative
- RS Stock No.:
- 676-4791
- Mfr. Part No.:
- 112544008-00011086
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | SLIM LED | |
| Voltage | 24V ac, 24V ac, 24V ac | |
| Light Style | Linear Fixed | |
| Power | 21.6W | |
| Maximum Reach | 896mm | |
| Cable Length | 3m | |
| Integral Transformer | Yes | |
| Standards/Approvals | CE | |
| Beam Angle | 45° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series SLIM LED | ||
Voltage 24V ac, 24V ac, 24V ac | ||
Light Style Linear Fixed | ||
Power 21.6W | ||
Maximum Reach 896mm | ||
Cable Length 3m | ||
Integral Transformer Yes | ||
Standards/Approvals CE | ||
Beam Angle 45° | ||
- COO (Country of Origin):
- DE
SLIM LED lamps for machines
The ideal lighting solution for machines and equipment with space constraints and limited installation space.
LED technology allows intense, large-scale lighting for machines with energy savings.
Available in 336 and 896 mm lengths, 24 Vdc power supply.
Equipped with a satin chrome diffuser.
Continuous variable rotating adjustment of the lighting direction at a 45° angle.
Protection index IP67.
The aluminium profile efficiently protects the LED against all mechanical damage.
Transformer available separately.
Related links
- Waldmann SLIM LED LED Machine Light 24 V ac 24 V dc 336 mm Reach
- Waldmann LED Machine Light 24 V ac Flexible 600 mm Reach 3 m, 600 mm
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 330 mm
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 580 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 650 mm Reach, 650 mm
- Waldmann RL70LE- 24 N LED Machine Light 26V dc 370 mm Reach 370 mm
- Serious 3 LED Machine Light 24 V ac Flexible IP65 63 mm
- Serious 3 LED Machine Light 24 V ac Flexible IP65 700 mm Arm Length
