Serious 3 LED Machine Light, 3.3 W, 24 V ac, 24V dc, Flexible, IP20, IP65, 700 mm Reach, 700 mm Arm Length

Subtotal (1 unit)*

£222.24

(exc. VAT)

£266.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£222.24

*price indicative

RS Stock No.:
281-9829
Mfr. Part No.:
3S70LV
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Product Type

Machine Light

Lamp Type

LED

Series

3

Voltage

24V ac, 24V ac

Light Style

Industrial Range 3-Series

Colour Temperature

4000K

Power

3.3W

Arm Type

Flexible

Colour

Black

IP Rating

IP20, IP65

Maximum Reach

700mm

Arm Length

700mm

Integral Transformer

No

Lifespan

30000h

Plug Type

Type G - British BS1363

Standards/Approvals

No

Beam Angle

36°

COO (Country of Origin):
GB
The Serious luminaire features an integrated light source and an IP65 push button on or off switch for easy dimming.

Dimming functionality dimmable

Energy efficiency class G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy