Serious Surface LED Machine Light, 34 W, 100V ac, 240 V ac, Flexible Arm, IP20, 380 mm Arm Length, 218 mm
- RS Stock No.:
- 281-9869
- Mfr. Part No.:
- SUR34W
- Brand:
- Serious
Subtotal (1 unit)*
£375.99
(exc. VAT)
£451.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.99 |
*price indicative
- RS Stock No.:
- 281-9869
- Mfr. Part No.:
- SUR34W
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | Surface | |
| Lamp Supplied | Yes | |
| Voltage | 100V ac, 240V ac | |
| Power | 34W | |
| Colour Temperature | 4000K | |
| Arm Type | Flexible Arm | |
| Colour | Silver | |
| IP Rating | IP20 | |
| Arm Length | 380mm | |
| Length | 218mm | |
| Plug Type | Interchangeable | |
| Lifespan | 30000h | |
| Standards/Approvals | No | |
| Width | 63mm | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series Surface | ||
Lamp Supplied Yes | ||
Voltage 100V ac, 240V ac | ||
Power 34W | ||
Colour Temperature 4000K | ||
Arm Type Flexible Arm | ||
Colour Silver | ||
IP Rating IP20 | ||
Arm Length 380mm | ||
Length 218mm | ||
Plug Type Interchangeable | ||
Lifespan 30000h | ||
Standards/Approvals No | ||
Width 63mm | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- CN
The Serious surface series luminaire features an integrated light source and a push-button on or off switch for easy dimming, requiring a simple press and hold to achieve desired brightness.
Dimming functionality dimmable
Energy efficiency class G
Related links
- Serious Surface LED Machine Light 100V ac IP20 218 mm
- Serious Surface LED Machine Light 100V ac IP20 63 mm
- Serious Arc LED LED Worklight 100V ac Articulated 290 mm Reach 218 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Arm Length, 1.8 m
- Serious 3 LED Machine Light 100V ac Flexible IP65 63 mm
- Waldmann SLF LED Machine Light 100V ac Flexible 350 mm Reach 3 m
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Reach 1.8 m
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
