Serious Surface LED Machine Light, 24 W, 100V ac, 240 V ac, IP20, 380 mm Arm Length, 218 mm

Subtotal (1 unit)*

£325.86

(exc. VAT)

£391.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.86

*price indicative

RS Stock No.:
281-9868
Mfr. Part No.:
SUR24W
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

Surface

Voltage

100V ac, 240V ac

Colour Temperature

4000K

Power

24W

Colour

Silver

IP Rating

IP20

Arm Length

380mm

Length

218mm

Lifespan

30000h

Plug Type

Interchangeable

Standards/Approvals

RoHS

Width

63mm

Beam Angle

90°

COO (Country of Origin):
CN
The Serious surface series luminaire features an integrated light source and a push-button on or off switch for easy dimming, requiring a simple press and hold to achieve desired brightness.

Dimming functionality dimmable

Energy efficiency class G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy