Serious Arc LED LED Worklight, 24 W, 100V ac, 240 V ac, Articulated, IP20, 290 mm Reach, 290 mm Arm Length, 218 mm
- RS Stock No.:
- 281-9856
- Mfr. Part No.:
- LBT24W
- Brand:
- Serious
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9856
- Mfr. Part No.:
- LBT24W
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Lamp Type | LED | |
| Product Type | LED Worklight | |
| Series | Arc | |
| Lamp Supplied | Yes | |
| Voltage | 100V ac, 240V ac | |
| Light Style | Articulated Arm | |
| Colour Temperature | 4000K | |
| Power | 24W | |
| Arm Type | Articulated | |
| Colour | Silver | |
| IP Rating | IP20 | |
| Maximum Reach | 290mm | |
| Arm Length | 290mm | |
| Integral Transformer | Yes | |
| Length | 218mm | |
| Plug Type | Interchangeable | |
| Lifespan | 30000h | |
| Width | 63mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Lamp Type LED | ||
Product Type LED Worklight | ||
Series Arc | ||
Lamp Supplied Yes | ||
Voltage 100V ac, 240V ac | ||
Light Style Articulated Arm | ||
Colour Temperature 4000K | ||
Power 24W | ||
Arm Type Articulated | ||
Colour Silver | ||
IP Rating IP20 | ||
Maximum Reach 290mm | ||
Arm Length 290mm | ||
Integral Transformer Yes | ||
Length 218mm | ||
Plug Type Interchangeable | ||
Lifespan 30000h | ||
Width 63mm | ||
Standards/Approvals RoHS | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- CN
The Serious L-Bracket series luminaire features an integrated light source and a push-button on or off switch for easy dimming, requiring a simple press and hold to achieve desired brightness.
Dimming functionality dimmable
Energy efficiency class G
Related links
- Serious Industrial Range LED LED Worklight 100V ac Articulated 290 mm Reach
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
- Serious 6 LED LED Worklight 100V ac Adjustable Arm IP20 700 mm Arm Length, 63
- Serious 1 LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 63 mm
- Serious CL LED LED Worklight 100V ac Adjustable Arm 700 mm Reach 83 mm
- Serious CL LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 92 mm
- Serious Surface LED Machine Light 100V ac IP20 218 mm
- Serious Surface LED Machine Light 100V ac Flexible Arm 380 mm Arm Length, 218 mm
