Serious Mains Plug & Socket, 100V ac, 240 V ac

Subtotal (1 unit)*

£191.59

(exc. VAT)

£229.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.59

*price indicative

RS Stock No.:
281-9849
Mfr. Part No.:
ARC34W
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Product Type

Mains Plug & Socket

Voltage

100, 240V ac

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Serious arc series luminaire features an articulated arm and integrated light source and a push-button on or off switch for easy dimming, requiring a simple press and hold to achieve desired brightness.

Dimming functionality dimmable

Energy efficiency class G

Related links