Amphenol Industrial US Mains Plug & Socket, 16A Black, Yellow, Panel Mount Thermoplastic, 250 V ac
- RS Stock No.:
- 192-0461
- Mfr. Part No.:
- HPT-3-MD
- Brand:
- Amphenol Industrial
Subtotal (1 pack of 100 units)*
£141.90
(exc. VAT)
£170.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.419 | £141.90 |
*price indicative
- RS Stock No.:
- 192-0461
- Mfr. Part No.:
- HPT-3-MD
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Plug/Socket | Socket | |
| Country | US | |
| Current Rating | 16A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250 V ac | |
| Pole Format | 2+PE | |
| Colour | Black, Yellow | |
| Gender | Male | |
| Body Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Plug/Socket Socket | ||
Country US | ||
Current Rating 16A | ||
Mounting Type Panel Mount | ||
Voltage Rating 250 V ac | ||
Pole Format 2+PE | ||
Colour Black, Yellow | ||
Gender Male | ||
Body Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Our HPT Series™ Power Connectors and Accessories, an extension of our highly successful HP Series™ (Blue/Grey) Power Connector line, brings significant design improvements to the marketplace! Designed to be fully plug compatible with the original and latest industry standard products and an easier-to-use, innovative, patent-pending, cable clamp lock design safety feature, the HPT Series™ is an ideal first choice, or drop in replacement, for your lighting fixture, video wall, special effects or power distribution interconnect needs. HPT Series™ Power Connectors are perfect for AC power supply where a durable, latched, twist-locking, circuit-breaking connector is required, and are rated at 20A @ 250V. HPT Series™ Power Connectors can be connected or disconnected under load. Front-end safety keying features are built into our design, eliminating the safety risks of mis-mating associated with worn out master key designs in other brands. Market Applications: Entertainment & Broadcast Lighting, LED Video Walls, Stage Power Distribution Boxes, and Powered Loud Speakers.
Related links
- Amphenol Industrial US Mains Plug & Socket Yellow 250 V ac
- Amphenol Industrial USA Mains Plug & Socket Yellow 250 V
- Amphenol Industrial US Mains Plug & Socket Yellow Thermoplastic Screw, 250 V ac
- Amphenol Industrial 16A, 250 V
- Amphenol Industrial Male Black Sealing Cap IP65 for use with HPT-3-MD and HPT-3-MDW Power Connectors
- HARTING Germany Mains Connector Grey Panel Mount Thermoplastic Screw
- HARTING Italy Mains Connector Grey Panel Mount Thermoplastic Screw
- Legrand Germany Mains Plug Black Cable Thermoplastic Screw
