Serious Mains Plug Machine Light, 240V ac, IP20, 700 mm Arm Length
- RS Stock No.:
- 281-9847
- Mfr. Part No.:
- ARC14W
- Brand:
- Serious
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9847
- Mfr. Part No.:
- ARC14W
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Mains Plug Machine Light | |
| Voltage | 240V ac | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Arm Length | 700mm | |
| Width | 63mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 36° | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Mains Plug Machine Light | ||
Voltage 240V ac | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Arm Length 700mm | ||
Width 63mm | ||
Standards/Approvals RoHS | ||
Beam Angle 36° | ||
- COO (Country of Origin):
- CN
The Serious arc series luminaire features an articulated arm and integrated light source and a push-button on or off switch for easy dimming, requiring a simple press and hold to achieve desired brightness.
Dimming functionality dimmable
Energy efficiency class G
Related links
- Serious 3 LED Machine Light 240V ac IP65 700 mm Reach, 700 mm Arm Length
- Serious Halogen Machine Light 240V ac IP20 700 mm Arm Length, 2 m
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
- Serious 6 LED Machine Light 24 V ac Flexible IP20 63 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Serious 3 LED Machine Light 24 V ac Flexible IP65 700 mm Arm Length
- Serious LED Machine Light 12V dc IP20 700 mm Arm Length 700 mm
