Serious 6 LED Machine Light, 6.7 W, 24 V ac, 24V dc, Flexible, IP65, IP20, 700 mm Arm Length, 63 mm
- RS Stock No.:
- 281-9843
- Mfr. Part No.:
- 6SSPOTLV
- Brand:
- Serious
Subtotal (1 unit)*
£226.36
(exc. VAT)
£271.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.36 |
*price indicative
- RS Stock No.:
- 281-9843
- Mfr. Part No.:
- 6SSPOTLV
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | 6 | |
| Voltage | 24V ac, 24V ac | |
| Power | 6.7W | |
| Colour Temperature | 4000K | |
| Arm Type | Flexible | |
| Colour | Black | |
| IP Rating | IP65, IP20 | |
| Arm Length | 700mm | |
| Length | 63mm | |
| Lifespan | 30000h | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series 6 | ||
Voltage 24V ac, 24V ac | ||
Power 6.7W | ||
Colour Temperature 4000K | ||
Arm Type Flexible | ||
Colour Black | ||
IP Rating IP65, IP20 | ||
Arm Length 700mm | ||
Length 63mm | ||
Lifespan 30000h | ||
Width 63mm | ||
Standards/Approvals No | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- GB
The Serious luminaire features an integrated light source and an IP65 push button on or off switch for easy dimming.
Dimming functionality dimmable
Energy efficiency class G
Related links
- Serious 6 LED Machine Light 24 V ac Flexible IP20 63 mm
- Serious 6 LED LED Worklight 24 V ac Adjustable Arm IP65 700 mm Arm Length, 63 mm
- Serious 6 LED LED Worklight 100V ac Adjustable Arm IP20 700 mm Arm Length, 63
- Serious 3 LED Machine Light 100V ac Flexible IP65 63 mm
- Serious 3 LED Machine Light 240V ac IP65 700 mm Reach, 700 mm Arm Length
- Serious Surface LED Machine Light 100V ac IP20 63 mm
- Serious Halogen Machine Light 24 V ac Flexible 700 mm Reach 2 m
- Serious 3 LED Machine Light 24 V ac Flexible IP65 700 mm Arm Length
