Serious 6 LED LED Worklight, 6.7 W, 24 V ac, 24V dc, Adjustable Arm, IP20, IP65, 700 mm Reach, 700 mm Arm Length, 63 mm
- RS Stock No.:
- 281-9841
- Mfr. Part No.:
- 6S70LV
- Brand:
- Serious
Subtotal (1 unit)*
£258.02
(exc. VAT)
£309.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.02 |
*price indicative
- RS Stock No.:
- 281-9841
- Mfr. Part No.:
- 6S70LV
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | LED Worklight | |
| Lamp Type | LED | |
| Series | 6 | |
| Lamp Supplied | Yes | |
| Voltage | 24V ac, 24V ac | |
| Light Style | Flexible Arm | |
| Colour Temperature | 4000K | |
| Power | 6.7W | |
| Colour | Black | |
| Arm Type | Adjustable Arm | |
| IP Rating | IP20, IP65 | |
| Maximum Reach | 700mm | |
| Length | 63mm | |
| Arm Length | 700mm | |
| Integral Transformer | Yes | |
| Lifespan | 30000h | |
| Plug Type | Interchangeable | |
| Standards/Approvals | RoHS | |
| Width | 63mm | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type LED Worklight | ||
Lamp Type LED | ||
Series 6 | ||
Lamp Supplied Yes | ||
Voltage 24V ac, 24V ac | ||
Light Style Flexible Arm | ||
Colour Temperature 4000K | ||
Power 6.7W | ||
Colour Black | ||
Arm Type Adjustable Arm | ||
IP Rating IP20, IP65 | ||
Maximum Reach 700mm | ||
Length 63mm | ||
Arm Length 700mm | ||
Integral Transformer Yes | ||
Lifespan 30000h | ||
Plug Type Interchangeable | ||
Standards/Approvals RoHS | ||
Width 63mm | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- GB
The Serious luminaire features an integrated light source and an IP65 push button on or off switch for easy dimming.
Dimming functionality dimmable
Energy efficiency class G
Related links
- Serious 6 LED LED Worklight 24 V ac Adjustable Arm IP65 700 mm Arm Length, 63 mm
- Serious 6 LED LED Worklight 100V ac Adjustable Arm IP20 700 mm Arm Length, 63
- Serious Alex Range LED LED Worklight 24 V ac Adjustable Arm 700 mm Reach 100
- Serious 1 LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 63 mm
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
- Serious CL LED LED Worklight 100V ac Adjustable Arm 700 mm Reach 83 mm
- Serious 1 LED LED Worklight 24 V ac Adjustable Arm 500 mm Reach, 500 mm Arm Length
- Serious CL LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 92 mm
