Serious 1 LED LED Worklight, 1 W, 24 V ac, 24V dc, Adjustable Arm, IP20, 500 mm Reach, 500 mm Arm Length

Subtotal (1 unit)*

£169.47

(exc. VAT)

£203.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.47

*price indicative

RS Stock No.:
281-9822
Mfr. Part No.:
1S50LV
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Lamp Type

LED

Product Type

LED Worklight

Series

1

Lamp Supplied

Yes

Light Style

Flexible Arm

Voltage

24V ac, 24V ac

Power

1W

Colour Temperature

4000K

Colour

Black

Arm Type

Adjustable Arm

IP Rating

IP20

Maximum Reach

500mm

Arm Length

500mm

Integral Transformer

Yes

Plug Type

Interchangeable

Lifespan

30000h

Standards/Approvals

RoHS

Beam Angle

30°

COO (Country of Origin):
GB
The Serious luminaire features an integrated light source and an IP65 push button on or off switch for easy dimming.

Dimming functionality non-dimmable

Energy efficiency class G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy