Waldmann RL70LE LED Machine Light, 24 W, 230V ac, IP67, 510 mm Reach, 510 mm Arm Length, 510 mm
- RS Stock No.:
- 254-1424
- Distrelec Article No.:
- 304-23-906
- Mfr. Part No.:
- 113620000-00746133
- Brand:
- Waldmann
Subtotal (1 unit)*
£271.08
(exc. VAT)
£325.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.08 |
*price indicative
- RS Stock No.:
- 254-1424
- Distrelec Article No.:
- 304-23-906
- Mfr. Part No.:
- 113620000-00746133
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | RL70LE | |
| Lamp Supplied | Yes | |
| Voltage | 230V ac | |
| Light Style | Linear Fixed | |
| Power | 24W | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Maximum Reach | 510mm | |
| Arm Length | 510mm | |
| Length | 510mm | |
| Integral Transformer | No | |
| Lifespan | 50000h | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series RL70LE | ||
Lamp Supplied Yes | ||
Voltage 230V ac | ||
Light Style Linear Fixed | ||
Power 24W | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Maximum Reach 510mm | ||
Arm Length 510mm | ||
Length 510mm | ||
Integral Transformer No | ||
Lifespan 50000h | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.
Very low-glare
Homogeneous light with soft transitions
Powerful light for continuous operation
Glare-free light with a wide beam angle and smooth transitions
Related links
- Waldmann RL70LE LED Machine Light 230V ac 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 26V dc 510 mm Reach 510 mm
- Waldmann RL70LE- 36 N LED Machine Light 26V dc 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach, 370 mm Arm Length
- Waldmann RL70LE LED Machine Light 230V ac 650 mm Reach 650 mm
- Waldmann RL70LE LED Machine Light 230V ac 790 mm Reach 690 mm
