Waldmann RL70LE LED Machine Light, 16 W, 230V ac, IP67, 370 mm Reach, 370 mm Arm Length

Subtotal (1 unit)*

£215.39

(exc. VAT)

£258.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.39

*price indicative

RS Stock No.:
254-1420
Mfr. Part No.:
113618000-00746116
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

RL70LE

Voltage

230V ac

Light Style

Linear Fixed

Colour Temperature

5000K

Power

16W

Colour

Neutral White

IP Rating

IP67

Maximum Reach

370mm

Arm Length

370mm

Integral Transformer

No

Lifespan

50000h

Standards/Approvals

No

COO (Country of Origin):
CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.

Very low-glare

Homogeneous light with soft transitions

Powerful light for continuous operation

Glare-free light with a wide beam angle and smooth transitions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy