Waldmann RL70LE LED Machine Light, 32 W, 230V ac, IP67, 650 mm Reach, 650 mm Arm Length, 650 mm
- RS Stock No.:
- 254-1426
- Mfr. Part No.:
- 113622000-00746142
- Brand:
- Waldmann
Subtotal (1 unit)*
£288.94
(exc. VAT)
£346.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 December 2026
- Plus 3 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.94 |
*price indicative
- RS Stock No.:
- 254-1426
- Mfr. Part No.:
- 113622000-00746142
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | RL70LE | |
| Light Style | Linear Fixed | |
| Voltage | 230V ac | |
| Power | 32W | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Maximum Reach | 650mm | |
| Length | 650mm | |
| Integral Transformer | No | |
| Arm Length | 650mm | |
| Lifespan | 50000h | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series RL70LE | ||
Light Style Linear Fixed | ||
Voltage 230V ac | ||
Power 32W | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Maximum Reach 650mm | ||
Length 650mm | ||
Integral Transformer No | ||
Arm Length 650mm | ||
Lifespan 50000h | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.
Very low-glare
Homogeneous light with soft transitions
Powerful light for continuous operation
Glare-free light with a wide beam angle and smooth transitions
Related links
- Waldmann RL70LE LED Machine Light 230V ac 650 mm Reach 650 mm
- Waldmann RL70LE LED Machine Light 26V dc 650 mm Reach 25.6 in
- Waldmann ST16/2 BS Tube luminaire RL70LE- 48 N LED Machine Light 24V dc 650 mm Reach
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 230V ac 790 mm Reach 690 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach, 370 mm Arm Length
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach 790 mm
