Waldmann RL70LE LED Machine Light, 16 W, 230V ac, IP67, 370 mm Reach, 370 mm Arm Length, 370 mm
- RS Stock No.:
- 254-1421
- Mfr. Part No.:
- 113618000-00746124
- Brand:
- Waldmann
Subtotal (1 unit)*
£234.31
(exc. VAT)
£281.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.31 |
*price indicative
- RS Stock No.:
- 254-1421
- Mfr. Part No.:
- 113618000-00746124
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | RL70LE | |
| Light Style | Linear Fixed | |
| Voltage | 230V ac | |
| Power | 16W | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Maximum Reach | 370mm | |
| Integral Transformer | No | |
| Arm Length | 370mm | |
| Length | 370mm | |
| Lifespan | 50000h | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series RL70LE | ||
Light Style Linear Fixed | ||
Voltage 230V ac | ||
Power 16W | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Maximum Reach 370mm | ||
Integral Transformer No | ||
Arm Length 370mm | ||
Length 370mm | ||
Lifespan 50000h | ||
Width 70mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.
Very low-glare
Homogeneous light with soft transitions
Powerful light for continuous operation
Glare-free light with a wide beam angle and smooth transitions
Related links
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach 790 mm
- Waldmann RL70LE LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach, 370 mm Arm Length
- Waldmann RL70LE- 24 N LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 650 mm Reach 650 mm
- Waldmann RL70LE LED Machine Light 230V ac 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 230V ac 790 mm Reach 690 mm
- Waldmann RL70LE LED Machine Light 26V dc 510 mm Reach 510 mm
