Waldmann TANEO LED LED Light Pipe, 23 W, 240V ac, Adjustable Arm, IP20, 784 mm Reach, 784 mm Arm Length, 3.40 m, 686 mm

Subtotal (1 unit)*

£580.97

(exc. VAT)

£697.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£580.97

*price indicative

RS Stock No.:
246-1465
Mfr. Part No.:
113735000-00809749
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

LED Light Pipe

Series

TANEO

Lamp Supplied

Yes

Light Style

Articulated Arm

Voltage

240V ac

Colour Temperature

4000K

Power

23W

Colour

Silver

Arm Type

Adjustable Arm

IP Rating

IP20

Maximum Reach

784mm

Cable Length

3.40m

Length

686mm

Arm Length

784mm

Integral Transformer

Yes

Plug Type

BS1363

Lifespan

50000h

Width

45mm

Standards/Approvals

No

Beam Angle

75°

COO (Country of Origin):
DE
The Waldmann offers Arm-mounted luminaire TANEO which has LED light source with direct distribution of the light and it has cold white colour.

It use electronic transformeras work equipment

It has 100-240 V connected load

It has power consumption of 23 W

It has approximately 1.500 lm luminous flux

It has approximately 4.000 K colour temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy