Waldmann LED LED Light Pipe, 23 W

Subtotal (1 unit)*

£580.97

(exc. VAT)

£697.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£580.97

*price indicative

RS Stock No.:
246-1462
Mfr. Part No.:
113735000-00809724
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

LED Light Pipe

Lamp Type

LED

Power

23W

Maximum Reach

784mm

Plug Type

CEE 7/7

Arm Type

Adjustable Arm

Colour

Silver

Cable Length

3.40m

Voltage

240V ac

Lamp Supplied

Yes

Width

45mm

IP Rating

IP20

Lifespan

50000h

Standards/Approvals

No

COO (Country of Origin):
DE
The Waldmann offers Arm-mounted luminaire TANEO which has LED light source with direct distribution of the light and it has cold white colour.

It use electronic transformeras work equipment

It has 100-240 V connected load

It has power consumption of 23 W

It has approximately 1.500 lm luminous flux

It has approximately 4.000 K colour temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy